Part Details for 8321SDAGE by C&K
Overview of 8321SDAGE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8321SDAGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24683753
|
Verical | Switch Push Button ON Mom 3PDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$15.8800 | Buy Now |
DISTI #
000000000001166897
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8321SDAGE
8321SDAGE CAD Models
8321SDAGE Part Data Attributes
|
8321SDAGE
C&K
Buy Now
Datasheet
|
Compare Parts:
8321SDAGE
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,3PDT,ON-(ON),PC TAIL TERMINAL,11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.244 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 16.51 mm | |
Body Height | 22.606 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 8321SDAGE
This table gives cross-reference parts and alternative options found for 8321SDAGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8321SDAGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8321SDCGI | PUSHBUTTON SWITCH,STRAIGHT,3PDT,ON-(ON),PC TAIL TERMINAL,9 | C&K | 8321SDAGE vs 8321SDCGI |
8321SDCGI | PUSHBUTTON SWITCH,STRAIGHT,3PDT,ON-(ON),PC TAIL TERMINAL,9 | ITT Interconnect Solutions | 8321SDAGE vs 8321SDCGI |
8321SH9CGI | PUSHBUTTON SWITCH,STRAIGHT,3PDT,ON-(ON),PC TAIL TERMINAL,9 | C&K | 8321SDAGE vs 8321SH9CGI |