Part Details for 832012E-141/C by Alpha Industries
Overview of 832012E-141/C by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 832012E-141/C
832012E-141/C CAD Models
832012E-141/C Part Data Attributes
|
832012E-141/C
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
832012E-141/C
Alpha Industries
Parabolic Antenna, 58000MHz Min, 68000MHz Max, 43dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Application | MONITOR | |
Diameter | 0.305 mm | |
Gain | 43 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 68000 MHz | |
Operating Frequency-Min | 58000 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA |
Alternate Parts for 832012E-141/C
This table gives cross-reference parts and alternative options found for 832012E-141/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832012E-141/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832012E-141/C | Parabolic Antenna, 58000MHz Min, 68000MHz Max, 43dB Gain | Skyworks Solutions Inc | 832012E-141/C vs 832012E-141/C |