Part Details for 83201003 by Crouzet
Overview of 83201003 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83201003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83201003-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.05A 14V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-83201003
|
Mouser Electronics | Basic / Snap Action Switches 2A 14VDC Solder Pin SPDT, IP67/69K, V5 RoHS: Compliant | 0 |
|
$1.8800 | Order Now |