Part Details for 832-AG11D-ESL by TE Connectivity
Results Overview of 832-AG11D-ESL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
832-AG11D-ESL Information
832-AG11D-ESL by TE Connectivity is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC156R0G3D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFM31PC276D0E3L | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose | |
NFMJMPL226R0G5D | Murata Manufacturing Co Ltd | Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
Price & Stock for 832-AG11D-ESL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | DIP SOCKET,32 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 94 |
|
$2.0138 / $4.0275 | Buy Now |
|
Quest Components | DIP SOCKET,32 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 8 |
|
$2.9535 / $4.0275 | Buy Now |
|
Quest Components | DIP SOCKET,32 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 8 |
|
$2.9535 / $4.0275 | Buy Now |
Part Details for 832-AG11D-ESL
832-AG11D-ESL CAD Models
832-AG11D-ESL Part Data Attributes
|
832-AG11D-ESL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
832-AG11D-ESL
TE Connectivity
DIP32, IC SOCKET
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 832-AG11D-ESL
This table gives cross-reference parts and alternative options found for 832-AG11D-ESL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-AG11D-ESL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1571552-0 | TE Connectivity | $2.1141 | DIP32, IC SOCKET, LEAD FREE | 832-AG11D-ESL vs 3-1571552-0 |