Part Details for 832-40-045-10-052000 by Mill-Max Mfg Corp
Overview of 832-40-045-10-052000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90520-002 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port | |
48052-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
90520-004 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port |
Price & Stock for 832-40-045-10-052000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-8324004510052000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.4100 / $10.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$12.8500 | Buy Now |
DISTI #
000000000005702518
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.7600 / $20.0300 | Buy Now |
Part Details for 832-40-045-10-052000
832-40-045-10-052000 CAD Models
832-40-045-10-052000 Part Data Attributes
|
832-40-045-10-052000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
832-40-045-10-052000
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |