Part Details for 832-40-006-30-052000 by Mill-Max Mfg Corp
Overview of 832-40-006-30-052000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90520-002 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port | |
48052-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
90520-004 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port |
Price & Stock for 832-40-006-30-052000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
832-40-006-30-052000-ND
|
DigiKey | CONN HEADER SMD 6POS 2MM Min Qty: 62 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8616 | Buy Now |
DISTI #
575-8324000630052000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.0300 / $4.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 62 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5200 | Buy Now |
DISTI #
000000000005702403
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.2700 / $15.7800 | Buy Now |