Part Details for 832-11009 - FGL 80-RK-50-NSM3 by Sensopart
Overview of 832-11009 - FGL 80-RK-50-NSM3 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110091700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. | |
F52L-1A7A1-11009 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.00mm, Vertical, NON-ZIF, 9 position, With MYLAR | |
54121-110092000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 832-11009 - FGL 80-RK-50-NSM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-832-11009-FGL80-RK-50-NSM3-ND
|
DigiKey | Fork sensors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$187.0000 | Buy Now |