Part Details for 832-11006 - FGL 50-RK-50-PSM4 by Sensopart
Overview of 832-11006 - FGL 50-RK-50-PSM4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90311-006LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 6 positions | |
20021121-10064T1LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 64Positions, 1.27mm (0.5inch) pitch. | |
448-5110-061 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row eHSD, 25 positions, left, 4.75mm (0.187in), Header. |
Price & Stock for 832-11006 - FGL 50-RK-50-PSM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-832-11006-FGL50-RK-50-PSM4-ND
|
DigiKey | Fork sensors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$170.0000 | Buy Now |