832-10-012-20-001101
PRECI-DIP SSA
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator,

Overview of 832-10-012-20-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 832-10-012-20-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 832-10-012-20-001101-ND
DigiKey CONN HEADER R/A 12POS 2MM Min Qty: 320 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 320 $2.3548
$2.3548 Buy Now
DISTI # 437-8321001220001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 304
  • 1 $3.3500
  • 10 $3.0500
  • 100 $2.6900
  • 250 $2.3500
  • 500 $2.2800
  • 960 $1.9500
  • 2,560 $1.8100
$1.8100 / $3.3500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.6200
  • 100 $2.1200
  • 320 $2.0200
  • 640 $1.9300
  • 1,280 $1.5500
  • 2,560 $1.5100
  • 5,120 $1.4200
  • 7,680 $1.4000
$1.4000 / $2.6200 Buy Now
DISTI # 832-10-012-20-001101
Avnet Abacus Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Card Box (Alt: 832-10-012-20-001101) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 832-10-012-20-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 832-10-012-20-001101 by PRECI-DIP SSA

832-10-012-20-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.165 inch
Body Depth
0.256 inch
Body Length
0.472 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. 832-10-012-20-001101
    PRECI-DIP SSA
    Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator,
    VS

Alternate Parts for 832-10-012-20-001101

This table gives cross-reference parts and alternative options found for 832-10-012-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-10-012-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2690-0056 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug Electro-Term/Hollingsworth 832-10-012-20-001101 vs 2690-0056
832-80-012-20-001101 Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, PRECI-DIP SSA 832-10-012-20-001101 vs 832-80-012-20-001101
161-4-012-0-T-LS0 Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 832-10-012-20-001101 vs 161-4-012-0-T-LS0
0715H03228012 Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics 832-10-012-20-001101 vs 0715H03228012
M80-5L21222MC Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Harwin 832-10-012-20-001101 vs M80-5L21222MC
2690-0102 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug Electro-Term/Hollingsworth 832-10-012-20-001101 vs 2690-0102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 832-10-012-20-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 832-10-012-20-001101 by PRECI-DIP SSA

  • Please alert me when 832-10-012-20-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 832-10-012-20-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 832-10-012-20-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 832-10-012-20-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 832-10-012-20-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 832-10-012-20-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: