There are no models available for this part yet.
Overview of 8318 H by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-183MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-183MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-183 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8318 H by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77274324
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 47.09CFM 48dB 80 X 80 X 32mm High Speed RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 5 |
|
$52.9679 | Buy Now | |
DISTI #
76440222
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 56V 47.09CFM 48dB 80 X 80 X 32mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 4 |
|
$54.9380 / $71.7730 | Buy Now | |
DISTI #
9694350183
|
Avnet Abacus | (Alt: 9694350183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |