Part Details for 8318 060500 by Belden Inc
Overview of 8318 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-183MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-183MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-183 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8318 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4098
|
Newark | Shielded Multipair Cable 18Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:18 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8318 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$11,771.4300 / $12,682.3100 | Buy Now |
DISTI #
BEL5417-500-ND
|
DigiKey | MULTI-PAIR 36COND 22AWG Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.3999 | Buy Now |
DISTI #
566-8318060500
|
Mouser Electronics | Multi-Conductor Cables 18 PR #22 PVC SHLD PVC RoHS: Compliant | 0 |
|
$11,907.9200 | Order Now |
DISTI #
70005600
|
RS | Multiconductor Cable, 18Pr, 22AWG, 7x30, TC, Foil&Braid, Chrome PVC jkt, CMG | Belden 8318 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$12,601.6000 | RFQ |