Part Details for 831721AGILFT by Renesas Electronics Corporation
Overview of 831721AGILFT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
831721AGILFT | Renesas Electronics Corporation | 2:1 Differential Clock / Data Multiplexer |
Price & Stock for 831721AGILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 160000 |
|
RFQ |
Part Details for 831721AGILFT
831721AGILFT CAD Models
831721AGILFT Part Data Attributes
|
831721AGILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
831721AGILFT
Renesas Electronics Corporation
2:1 Differential Clock / Data Multiplexer, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |