Part Details for 831612C3.EB by Crouzet
Overview of 831612C3.EB by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831612C3.EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-831612C3.EB
|
Mouser Electronics | Basic / Snap Action Switches SNSW 15.1A 1 4 RLR 79215742 | 0 |
|
$2.5100 / $2.6700 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount RoHS: Compliant | 0 |
|
$3.2400 / $4.7300 | Buy Now |