Part Details for 8315100322 by ebm-papst
Overview of 8315100322 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6274
|
Newark | Dc Fan, 2.25M3/Min, 61Dba, 48V, 0.24A, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38.15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:-, Noise Rating:61Dba, Power Rating:11.5W, Ip Rating:Ip20 |Ebm-Papst 8315100322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4200 / $85.5300 | Buy Now |
DISTI #
381-8315100322-ND
|
DigiKey | FAN AXIAL 80X38MM 48VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
36 In Stock |
|
$69.2941 / $85.5300 | Buy Now |
DISTI #
5912-AF80-0032248V10
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 48VDC, 93.6CFM, 0.24A, 490Pa, AF80-00322 48V 10.000 RoHS: Compliant | 0 |
|
$69.0600 / $75.7800 | Order Now |
DISTI #
V99:2348_29200567
|
Arrow Electronics | Blowers and Fans Device Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2344 | Americas - 10 |
|
$76.6400 | Buy Now |
DISTI #
75460984
|
RS | Axial Fan, AxiForce, 48VDC,93.6cfm,12W,0.24A,10000rpm,80x80x38mm, BB | ebm-papst 8315100322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$68.4200 / $85.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5400 / $139.3600 | Buy Now |
DISTI #
81321807
|
Verical | Blowers and Fans Device Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 10 |
|
$76.6400 | Buy Now |
DISTI #
000000000007225056
|
Sager | AxiForce 80, VWCF080KKFKS, AxiForce Fan,Axial ,48VDC,93.6cfm,12W,0.24A,10000rpm,80x80x38mm,BB Min Qty: 1 | 10 |
|
$50.7600 / $71.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.5400 / $139.3600 | Buy Now |