Part Details for 8315100321 by ebm-papst
Overview of 8315100321 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-8315100321-ND
|
DigiKey | FAN AXIAL 80X38MM 28VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
35 In Stock |
|
$63.1906 / $82.2900 | Buy Now |
DISTI #
5912-AF80-0032124V10
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, 79.5CFM, 0.5A, 490Pa, AF80-00321 24V 10.000 RoHS: Compliant | 15 |
|
$63.1800 / $82.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2000 / $126.1000 | Buy Now |
DISTI #
000000000007225055
|
Sager | AxiForce 80, VWCF080KJFKS, AxiForce Fan,Axial ,28VDC,79.5cfm,12W,0.5A,10000rpm,80x80x38mm,BB Min Qty: 1 | 10 |
|
$45.9600 / $64.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.2000 / $126.1000 | Buy Now |