Part Details for 8315100161 by ebm-papst
Overview of 8315100161 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6942
|
Newark | Dc Fan, 80Mm, 118Cfm, 12V, 15500Rpm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:118Cfm, Noise Rating:71Dba, Power Rating:38W, Ip Rating:Ip68 |Ebm-Papst 8315100161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$64.5900 | Buy Now |
DISTI #
381-8315100161-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
36 In Stock |
|
$70.9747 / $87.6100 | Buy Now |
DISTI #
8315100161
|
Avnet Americas | 80x80x38mm, axial fan, IP68, 12V, 23W min, 38W max, 118cfm free air, PWM control input, open collector tacho output, free 310mm wires - Bulk (Alt: 8315100161) Min Qty: 36 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9680 / $84.4616 | Buy Now |
DISTI #
50AJ6942
|
Avnet Americas | 80x80x38mm, axial fan, IP68, 12V, 23W min, 38W max, 118cfm free air, PWM control input, open collector tacho output, free 310mm wires - Bulk (Alt: 50AJ6942) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$87.7000 / $115.8100 | Buy Now |
DISTI #
5912-8315100161
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016112VP/2U15.500 RoHS: Compliant | 48 |
|
$70.9700 / $87.6100 | Buy Now |
DISTI #
73793715
|
RS | Axial Fan,80x80x38mm, IP68,12V,23W,38W,118CFM, PWM, Open Collector Tach,310mm Wire | ebm-papst 8315100161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8500 / $87.6100 | RFQ |
|
Onlinecomponents.com | 80x80x38mm, axial fan, IP68, 12V, 23W min, 38W max, 118cfm free air, PWM control input, open collector tacho output, free 310mm wires RoHS: Compliant |
13 Partner Stock |
|
$56.9800 / $92.0300 | Buy Now |
DISTI #
77929459
|
Verical | 8315100161 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$68.6300 | Buy Now |
DISTI #
000000000006270566
|
Sager | DC Fans DC Tubeaxial Fan Min Qty: 1 | 34 |
|
$68.0900 / $83.1800 | Buy Now |
|
Master Electronics | 80x80x38mm, axial fan, IP68, 12V, 23W min, 38W max, 118cfm free air, PWM control input, open collector tacho output, free 310mm wires RoHS: Compliant |
13 Partner Stock |
|
$56.9800 / $92.0300 | Buy Now |