Part Details for 8315100157 by ebm-papst
Overview of 8315100157 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6578
|
Newark | Dc Fan, 172Mm, 311Cfm, 24V, 6800Rpm, Supply Voltage Vdc:24V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:311Cfm, Noise Rating:71Dba, Power Rating:58W, Ip Rating:Ip20 |Ebm-Papst 8315100157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$145.8900 | Buy Now |
DISTI #
381-8315100157-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
34 In Stock |
|
$161.5596 / $190.3600 | Buy Now |
DISTI #
8315100157
|
Avnet Americas | AXIFORCE172 - Bulk (Alt: 8315100157) Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$117.3760 / $190.7693 | Buy Now |
DISTI #
62AK6578
|
Avnet Americas | AXIFORCE172 - Bulk (Alt: 62AK6578) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$228.7700 | Buy Now |
DISTI #
5912-8315100157
|
Mouser Electronics | DC Fans Axial Fan, 172x150x51mm, 24VDC, Open Tach/PWM, AF172-00157 24V P/2 6800 RoHS: Compliant | 18 |
|
$164.0200 / $190.3000 | Buy Now |
DISTI #
73793713
|
RS | Axial Fan,172x150x51mm, IP68,24V,31W,58W,312CFM, PWM, Open Collector Tach,365mm Wi | ebm-papst 8315100157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$180.7700 / $190.2800 | RFQ |
|
Onlinecomponents.com | 172x150x51mm, axial fan, IP00, 24V, 31W min, 58W max, 312cfm free air, PWM control input, open collector tacho output, free 365mm wires RoHS: Compliant |
12 Partner Stock |
|
$170.7500 / $183.4000 | Buy Now |
DISTI #
77929464
|
Verical | 8315100157 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$155.0000 | Buy Now |
DISTI #
000000000006350301
|
Sager | DC Fans DC Tubeaxial Fan, 172mm, AxiForce Series Min Qty: 1 | 24 |
|
$157.9700 / $193.7500 | Buy Now |
|
Master Electronics | 172x150x51mm, axial fan, IP00, 24V, 31W min, 58W max, 312cfm free air, PWM control input, open collector tacho output, free 365mm wires RoHS: Compliant |
12 Partner Stock |
|
$170.7500 / $183.4000 | Buy Now |