Part Details for 8315100115 by ebm-papst
Overview of 8315100115 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8315100115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6941
|
Newark | Dc Centrifugal Fan |Ebm-Papst 8315100115 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.7300 / $337.7600 | Buy Now |
DISTI #
381-8315100115-ND
|
DigiKey | DC CENTRIFUGAL FAN Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3225 | Buy Now |
DISTI #
8315100115
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8315100115) Min Qty: 24 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$141.4400 / $229.9232 | Buy Now |
DISTI #
5912-RVE45-3/54/2A
|
Mouser Electronics | Blowers & Centrifugal Fans Centrifugal, 65.5x64.5x64.1mm, 24V, 15.1CFM, 32W, 1.3A, 58dB, 40000RPM, Tach RoHS: Compliant | 9 |
|
$197.7300 / $229.4400 | Buy Now |
|
Onlinecomponents.com | Radial Fan - 24VDC - 15.1 CFM - 32W - 1.3A - 40000 RPM - 65.5x64.5x64.1mm - Ball Bearing RoHS: Compliant | 0 |
|
$201.7600 / $216.7000 | Buy Now |
DISTI #
000000000006270565
|
Sager | DC Fans DC Tubeaxial Fan Min Qty: 1 | 0 |
|
$190.4100 / $233.5200 | Buy Now |
|
Master Electronics | Radial Fan - 24VDC - 15.1 CFM - 32W - 1.3A - 40000 RPM - 65.5x64.5x64.1mm - Ball Bearing RoHS: Compliant | 0 |
|
$201.7600 / $216.7000 | Buy Now |
|
Neutron USA | Blowers &, Centrifugal Fans Centrifugal, 65.5x64.5x64.1mm, 24V, 15.1CFM, 32W, 1.3A, 58dB, 40000RPM, Tach | 9 |
|
$523.7500 | Buy Now |