Part Details for 8314 L by ebm-papst
Overview of 8314 L by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2128314GSP#HA0 | Renesas Electronics Corporation | 72V 0.5A Step-Down Regulator with Two 5V and 3.3V LDO Outputs | |
PMCT8314Z0HRRWR | Texas Instruments | 40V max, 1.5A peak, sensored-trapezoidal-control three-phase BLDC motor driver 24-WQFN -40 to 125 |
Price & Stock for 8314 L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8314L
|
Avnet Americas | DC Fan Ball Bearing 24V 1W 2000RPM 18.8CFM 24dB Flange Mount - Bulk (Alt: 8314L) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6050 / $36.1539 | Buy Now |
DISTI #
9294303011
|
Avnet Abacus | DC Fan Ball Bearing 24V 1W 2000RPM 18.8CFM 24dB Flange Mount (Alt: 9294303011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |