Part Details for 8312HL-156 by ebm-papst
Overview of 8312HL-156 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8312HL-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6227
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8312HL-156 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9100 / $49.4600 | Buy Now |
DISTI #
381-2693-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$35.1200 | Buy Now |
DISTI #
8312HL-156
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8312HL-156) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3265 / $43.2308 | Buy Now |
DISTI #
5912-8312HL-156
|
Mouser Electronics | DC Fans DC Tubeaxial Fan RoHS: Compliant | 27 |
|
$35.1100 / $35.1200 | Buy Now |
DISTI #
72053511
|
RS | Fan, Axial, 12VDC, 80x80x32mm, 39.43 CFM, 4W, 4200RPM, Ball, IP20 | ebm-papst 8312HL-156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2600 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 12VDC - 80x80x32mm - 39.43 CFM - 4W - 4200RPM - Ball Bearing - IP20 RoHS: Compliant | 19 Factory Stock |
|
$29.0100 / $48.4500 | Buy Now |
DISTI #
000000000003468177
|
Sager | DC Fans DC Tubeaxial Fan Min Qty: 1 | 0 |
|
$29.0100 / $42.5800 | Buy Now |
|
Master Electronics | Fan - Axial - 12VDC - 80x80x32mm - 39.43 CFM - 4W - 4200RPM - Ball Bearing - IP20 RoHS: Compliant | 19 Factory Stock |
|
$29.0100 / $48.4500 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 50 |
|
$156.1900 | Buy Now |