Part Details for 8312AY by Integrated Device Technology Inc
Overview of 8312AY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8312AYLFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer | |
8312AYILF | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer | |
8312AYILFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer |
Part Details for 8312AY
8312AY CAD Models
8312AY Part Data Attributes
|
8312AY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8312AY
Integrated Device Technology Inc
Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Family | 8312 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for 8312AY
This table gives cross-reference parts and alternative options found for 8312AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8312AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS83948AYI-147LFT | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 8312AY vs ICS83948AYI-147LFT |
ICS8312AYILFT | Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM, MS-026, LQFP-32 | Integrated Device Technology Inc | 8312AY vs ICS8312AYILFT |
ICS83948AYI-01T | Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-32 | Integrated Device Technology Inc | 8312AY vs ICS83948AYI-01T |
ICS83948AY-147LF | Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 8312AY vs ICS83948AY-147LF |
ICS87949AYI-147LF | Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-52 | Integrated Device Technology Inc | 8312AY vs ICS87949AYI-147LF |
83948AYI-01LF | TQFP-32, Tray | Integrated Device Technology Inc | 8312AY vs 83948AYI-01LF |
ICS8312AYT | Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 8312AY vs ICS8312AYT |
83948AYI-01T | Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 8312AY vs 83948AYI-01T |
83948AYI-147LFT | TQFP-32, Reel | Integrated Device Technology Inc | 8312AY vs 83948AYI-147LFT |
83948AYILFT | TQFP-32, Reel | Integrated Device Technology Inc | 8312AY vs 83948AYILFT |