Datasheets
8312AYLFT by:

TQFP-32, Reel

Part Details for 8312AYLFT by Integrated Device Technology Inc

Overview of 8312AYLFT by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8312AYLFT Renesas Electronics Corporation Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer

Part Details for 8312AYLFT

8312AYLFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8312AYLFT Part Data Attributes

8312AYLFT Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
8312AYLFT Integrated Device Technology Inc TQFP-32, Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description LQFP-32
Pin Count 32
Manufacturer Package Code PRG32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5V/3.3V SUPPLY
Family 8312
Input Conditioning STANDARD
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 32
Number of True Outputs 12
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 4.8 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Alternate Parts for 8312AYLFT

This table gives cross-reference parts and alternative options found for 8312AYLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8312AYLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
87949AYI Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 Integrated Device Technology Inc 8312AYLFT vs 87949AYI
83948AYI-147T Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026ABC-HD, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs 83948AYI-147T
87949AYILF TQFP-52, Tray Integrated Device Technology Inc 8312AYLFT vs 87949AYILF
ICS83948AY Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs ICS83948AY
83948AYI-01T Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs 83948AYI-01T
ICS83948AYLF Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs ICS83948AYLF
ICS83948AYI-147LFT Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs ICS83948AYI-147LFT
ICS83948AY-147 Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs ICS83948AY-147
83948AYI-01LF TQFP-32, Tray Integrated Device Technology Inc 8312AYLFT vs 83948AYI-01LF
ICS8312AY Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc 8312AYLFT vs ICS8312AY

8312AYLFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8312AYLFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8312AYLFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 8312AYLFT would you like to use for your alert(s)?
  • Please alert me when 8312AYLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8312AYLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8312AYLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8312AYLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8312AYLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8312AYLFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: