Part Details for 8311505 by Winchester Interconnect
Overview of 8311505 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8311505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-8311505
|
Mouser Electronics | RF Adapters - Between Series F MALE-N JACK ADPTOR RoHS: Compliant | 14 |
|
$23.9800 / $25.6900 | Buy Now |
|
Onlinecomponents.com | Conn Type N-Type F Adapter RCP/PL ST Gold RoHS: Compliant |
5 In Stock |
|
$16.9000 / $72.0700 | Buy Now |
DISTI #
84868155
|
Verical | Conn Type N-Type F Adapter RCP/PL ST Gold Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 5 |
|
$25.8180 / $93.6910 | Buy Now |
|
Master Electronics | Conn Type N-Type F Adapter RCP/PL ST Gold RoHS: Compliant |
5 In Stock |
|
$16.9000 / $72.0700 | Buy Now |
Part Details for 8311505
8311505 CAD Models
8311505 Part Data Attributes
|
8311505
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
8311505
Winchester Interconnect
N-F, Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-F | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |