Part Details for 83109 by Crouzet
Overview of 83109 by Crouzet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69983-109 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Pebble Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. |