Part Details for 83106226 by Crouzet
Overview of 83106226 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83106226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0042
|
Newark | Microswitch, Classic, 83106 Series, 831060 I W2 Ul |Crouzet 83106226 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $29.9300 | Buy Now |
DISTI #
966-83106226-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
32 In Stock |
|
$21.9000 | Buy Now |
DISTI #
874-83106226
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83106 Series, 831060 I W2 UL RoHS: Compliant | 0 |
|
$21.9000 | Order Now |
DISTI #
72625391
|
RS | Microswitch, Special, 83106 Series, 831060 I W2 Ul | Crouzet 83106226 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3700 | RFQ |
|
Onlinecomponents.com | Microswitches Double Break Switching RoHS: Compliant |
39 In Stock |
|
$10.5800 / $21.9000 | Buy Now |
DISTI #
54446537
|
Verical | Microswitches Double Break Switching Min Qty: 3 Package Multiple: 1 Date Code: 2021 | Americas - 37 |
|
$18.2260 / $28.4700 | Buy Now |
DISTI #
CROUZET83106226
|
TME | Microswitch SNAP ACTION, 5A/250VAC, UL, CSA , ENEC approval Min Qty: 30 | 0 |
|
$24.7900 | RFQ |
|
Master Electronics | Microswitches Double Break Switching RoHS: Compliant |
39 In Stock |
|
$10.5800 / $21.9000 | Buy Now |