Part Details for 831060C2.0 by Crouzet
Overview of 831060C2.0 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831060C2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
39 In Stock |
|
$10.5800 / $21.9000 | Buy Now |
DISTI #
51589464
|
Verical | Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 4N Screw Mount Min Qty: 3 Package Multiple: 1 Date Code: 1620 | Americas - 37 |
|
$18.2260 / $28.4700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 4N Screw Mount RoHS: Compliant |
39 In Stock |
|
$10.5800 / $21.9000 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, Microswitch, SNSW, SPDT, 5A 250VAC, Plunger, Pin, Solder Pin | 39 |
|
$60.9200 | Buy Now |