Part Details for 831056248 by Wurth Elektronik
Overview of 831056248 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831056248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-831056248CT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2482 In Stock |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
710-831056248
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 48.0MHz 50ppm 2.0 x 1.6mm RoHS: Compliant | 212 |
|
$1.1200 / $1.8000 | Buy Now |
Part Details for 831056248
831056248 CAD Models
831056248 Part Data Attributes
|
831056248
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831056248
Wurth Elektronik
CMOS Output Clock Oscillator, 48MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for 831056248
This table gives cross-reference parts and alternative options found for 831056248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831056248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCS3-B3D-48M0000000 | VCS3-B3D-48M0000000 | Microchip Technology Inc | 831056248 vs VCS3-B3D-48M0000000 |
VCC1-B3D-48M0000000 | VCC1-B3D-48M0000000 | Microchip Technology Inc | 831056248 vs VCC1-B3D-48M0000000 |
VCC1-F3D-48M0000000 | CMOS Output Clock Oscillator, 48MHz Nom | Microchip Technology Inc | 831056248 vs VCC1-F3D-48M0000000 |
VMEM5Q-B3B48M000 | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831056248 vs VMEM5Q-B3B48M000 |
VMP2-B3B-48M000 | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831056248 vs VMP2-B3B-48M000 |
ASD-48.000MHZ-L-C-S | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 831056248 vs ASD-48.000MHZ-L-C-S |
ASD-48.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 831056248 vs ASD-48.000MHZ-L-C-S-T |