Part Details for 831056243 by Wurth Elektronik
Overview of 831056243 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831056243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-831056243CT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
710-831056243
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 24.5760MHz 50ppm 2.0 x 1.6mm RoHS: Compliant | 274 |
|
$1.1200 / $1.8000 | Buy Now |
Part Details for 831056243
831056243 CAD Models
831056243 Part Data Attributes
|
831056243
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831056243
Wurth Elektronik
CMOS Output Clock Oscillator, 24.576MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |