Part Details for 831056223 by Wurth Elektronik
Overview of 831056223 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 831056223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-831056223CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2930 In Stock |
|
$0.9900 / $1.7000 | Buy Now |
DISTI #
710-831056223
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 50.0MHz 50ppm 2.0 x 1.6mm RoHS: Compliant | 135 |
|
$0.9900 / $1.7000 | Buy Now |
Part Details for 831056223
831056223 CAD Models
831056223 Part Data Attributes
|
831056223
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831056223
Wurth Elektronik
CMOS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for 831056223
This table gives cross-reference parts and alternative options found for 831056223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831056223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEK-2-50.00MHZ-N-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | 831056223 vs ASEK-2-50.00MHZ-N-C-S-T |
ASEK-2-50.00MHZ-F-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | 831056223 vs ASEK-2-50.00MHZ-F-C-S-T |
SQ3345DESX-50.0M | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, CERAMIC, LCC, DIP-8/4 | Pletronics Inc | 831056223 vs SQ3345DESX-50.0M |
ASEK-2-50.00MHZ-E-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | 831056223 vs ASEK-2-50.00MHZ-E-C-S-T |
ASEK-2-50.00MHZ-L-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | 831056223 vs ASEK-2-50.00MHZ-L-C-S-T |
ASEK-2-50.00MHZ-C-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | 831056223 vs ASEK-2-50.00MHZ-C-S-T |