Part Details for 83103C by Murata Power Solutions
Overview of 83103C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0303
|
Newark | Inductor, 10Uh, 750Ma, 20%, Smd, Product Range:8300 Series, Inductance:10Μh, Rms Current (Irms):750Ma, Dc Resistance Max:0.185Ohm, Inductance Tolerance:± 20%, Product Length:5.85Mm, Product Width:5.2Mm, Product Height:1.8Mm Rohs Compliant: Yes |Murata Power Solutions 83103C Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
811-2607-1-ND
|
DigiKey | FIXED IND 10UH 750MA 185MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2799 In Stock |
|
$0.9898 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Reel | 0Reel |
|
$0.9340 | Buy Now |
DISTI #
000000000003574598
|
Sager | Power Inductors - SMD 10 UH 0.75A Min Qty: 1 | 0 |
|
$0.9696 / $1.0900 | Buy Now |