Part Details for 831027167 by Wurth Elektronik
Overview of 831027167 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831027167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-831027167CT-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ CMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8039 In Stock |
|
$0.8900 / $1.3900 | Buy Now |
DISTI #
710-831027167
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 26.0MHz 50ppm 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$0.9300 | Order Now |
Part Details for 831027167
831027167 CAD Models
831027167 Part Data Attributes
|
831027167
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831027167
Wurth Elektronik
CMOS Output Clock Oscillator, 26MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 831027167
This table gives cross-reference parts and alternative options found for 831027167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831027167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMP2-B3B-26M000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831027167 vs VMP2-B3B-26M000 |
VMEM5Q-B3B26M000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831027167 vs VMEM5Q-B3B26M000 |
VCC1-B3B-26M6660000 | CMOS Output Clock Oscillator, 26.666MHz Nom | Microchip Technology Inc | 831027167 vs VCC1-B3B-26M6660000 |
VCC1-B3D-26M0000000 | CMOS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | 831027167 vs VCC1-B3D-26M0000000 |
VMEM5Q-B3D26M000 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831027167 vs VMEM5Q-B3D26M000 |
KC5032C26.0000C30E00 | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | 831027167 vs KC5032C26.0000C30E00 |
KC5032C26.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 26 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | 831027167 vs KC5032C26.0000C30E00 |