831018034
Wurth Elektronik
Description: HCMOS/TTL Output Clock Oscillator, 16MHz Nom,

Overview of 831018034 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 831018034 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK3515
Newark Osc, 16Mhz, Hcmos/Ttl, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 831018034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $1.9600
  • 10 $1.8700
  • 25 $1.8500
  • 50 $1.8300
  • 100 $1.6100
$1.6100 / $1.9600 Buy Now
DISTI # 1923-831018034CT-ND
DigiKey XTAL OSC XO 16.0000MHZ HCMOS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1943
In Stock
  • 1 $1.6500
  • 10 $1.5700
  • 50 $1.5300
  • 100 $1.3200
  • 500 $1.2800
  • 1,000 $1.0800
$1.0800 / $1.6500 Buy Now
DISTI # 710-831018034
Mouser Electronics Standard Clock Oscillators WE-SPXO 16.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant 967
  • 1 $1.6500
  • 10 $1.5700
  • 50 $1.5300
  • 100 $1.3200
  • 500 $1.2800
  • 1,000 $1.0800
  • 2,000 $1.0700
$1.0700 / $1.6500 Buy Now

CAD Models for 831018034 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 831018034 by Wurth Elektronik

831018034
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
15 pF
Physical Dimension
7.2mm x 5.2mm x 1.4mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. 831018034
    Wurth Elektronik
    HCMOS/TTL Output Clock Oscillator, 16MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 831018034 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 831018034 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 831018034 would you like to use for your alert(s)?
  • Please alert me when 831018034 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 831018034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 831018034 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 831018034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 831018034.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 831018034 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: