Part Details for 831009443 by Wurth Elektronik
Overview of 831009443 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831009443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-831009443CT-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ HCMOS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
946 In Stock |
|
$1.6584 / $2.3500 | Buy Now |
DISTI #
710-831009443
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 80.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 954 |
|
$1.6600 / $2.3500 | Buy Now |
Part Details for 831009443
831009443 CAD Models
831009443 Part Data Attributes:
|
831009443
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831009443
Wurth Elektronik
HCMOS/TTL Output Clock Oscillator, 80MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |