Part Details for 831009441 by Wurth Elektronik
Overview of 831009441 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831009441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3510
|
Newark | Osc, 80Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 831009441 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$3.0300 / $3.6300 | Buy Now |
DISTI #
732-831009441CT-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ HCMOS Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1958 In Stock |
|
$2.1000 / $3.1200 | Buy Now |
DISTI #
710-831009441
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 80.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 1051 |
|
$2.0900 / $3.1200 | Buy Now |
Part Details for 831009441
831009441 CAD Models
831009441 Part Data Attributes
|
831009441
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831009441
Wurth Elektronik
HCMOS Output Clock Oscillator, 80MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |