-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8310 by Keystone Electronics Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 | |
MSS1583-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5858 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5405
|
Newark | Led Holder (Snap-In) Rohs Compliant: Yes |Keystone 8310 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2380 | Buy Now |
DISTI #
36-8310-ND
|
DigiKey | HOLDER LED SNAP-IN T-13/4 .200"H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10434 In Stock |
|
$0.1766 / $0.5200 | Buy Now |
DISTI #
534-8310
|
Mouser Electronics | LED Mounting Hardware SNAPIN HLDR T-1 3/4 .315 DIA X .274" L RoHS: Compliant | 11188 |
|
$0.1760 / $0.3800 | Buy Now |
DISTI #
E02:0323_03391057
|
Arrow Electronics | Snap-In T-1 And T-13/4 LED Holders RoHS: Compliant Min Qty: 436 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2441 | Europe - 1000 |
|
$0.2513 | Buy Now |
DISTI #
70182111
|
RS | LED Holder, Snap-In, 1 LED, LED Size T-1 3/4, Nylon 6/6, Black | Keystone Electronics 8310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 256 |
|
$0.2690 / $0.3840 | Buy Now |
|
Future Electronics | Black Nylon Snap In T-1 3/4 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
0 Bulk |
|
$0.2300 / $0.2550 | Buy Now |
|
Bisco Industries | 217 |
|
Buy Now | ||
DISTI #
KEY8310
|
Heilind Electronics | LED HOLDER (SNAP-IN) |
Americas - 1955 in Stock 6000 On Order |
|
$0.2223 | Buy Now |
DISTI #
87046891
|
Verical | Snap-In T-1 And T-13/4 LED Holders RoHS: Compliant Min Qty: 436 Package Multiple: 436 Date Code: 2441 | Americas - 872 |
|
$0.2488 | Buy Now |
DISTI #
KEYS8310
|
TME | LED holder, 5mm, one-piece, polyamide Min Qty: 5 | 222 |
|
$0.2710 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy