Part Details for 831-93-002-10-001000 by Mill-Max Mfg Corp
Overview of 831-93-002-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 831-93-002-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6062
|
Newark | Standard Socket Header/Bulk |Mill-Max 831-93-002-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $16.4900 | Buy Now |
DISTI #
ED90563-ND
|
DigiKey | CONN RCPT 2POS 0.079 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
26 In Stock |
|
$7.9100 / $9.8800 | Buy Now |
DISTI #
575-200231
|
Mouser Electronics | Headers & Wire Housings 2mm 2 POS RoHS: Not Compliant | 225 |
|
$6.8100 / $8.7300 | Buy Now |
|
Bisco Industries | 3709 |
|
Buy Now | ||
DISTI #
000000000001155000
|
Sager | Headers & Wire Housings 2mm 2 POS Min Qty: 50 | 0 |
|
$0.9630 / $13.2400 | Buy Now |
Part Details for 831-93-002-10-001000
831-93-002-10-001000 CAD Models
831-93-002-10-001000 Part Data Attributes
|
831-93-002-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
831-93-002-10-001000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |