Part Details for 831-87-030-64-001101 by PRECI-DIP SSA
Overview of 831-87-030-64-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-87-030-64-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-87-030-64-001101-ND
|
DigiKey | CONN SOCKET 30POS 0.079 GOLD PCB Min Qty: 120 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4951 | Buy Now |
DISTI #
3937-831-87-030-64-001101-ND
|
DigiKey | CONN SOCKET 30POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.7951 / $10.2600 | Buy Now |
DISTI #
437-8318703064001101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.7800 / $8.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $6.5100 | Buy Now |
Part Details for 831-87-030-64-001101
831-87-030-64-001101 CAD Models
831-87-030-64-001101 Part Data Attributes
|
831-87-030-64-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-87-030-64-001101
PRECI-DIP SSA
IC Socket, SIP30, 30 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP30 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Number of Contacts | 30 |