Part Details for 831-87-015-10-273101 by PRECI-DIP SSA
Results Overview of 831-87-015-10-273101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
831-87-015-10-273101 Information
831-87-015-10-273101 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 831-87-015-10-273101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-87-015-10-273101-ND
|
DigiKey | CONN SOCKET 15POS 0.079 GOLD PCB Min Qty: 390 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
437-8318701510273101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4400 / $2.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.1000 | Buy Now |
DISTI #
831-87-015-10-273101
|
Avnet Abacus | Conn Socket Strip SKT 15 POS 2mm Solder ST ThruHole Bulk (Alt: 831-87-015-10-273101) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 831-87-015-10-273101
831-87-015-10-273101 CAD Models
831-87-015-10-273101 Part Data Attributes
|
831-87-015-10-273101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-87-015-10-273101
PRECI-DIP SSA
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 831-87-015-10-273101
This table gives cross-reference parts and alternative options found for 831-87-015-10-273101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-87-015-10-273101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0009931500 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT | 831-87-015-10-273101 vs 0009931500 |
425-1-015-X-KS0 | MPE-Garry GmbH | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | 831-87-015-10-273101 vs 425-1-015-X-KS0 |
10135175-15110LF | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | 831-87-015-10-273101 vs 10135175-15110LF |
MIL-C-55302/62-E15H | Winchester Interconnect | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 831-87-015-10-273101 vs MIL-C-55302/62-E15H |
502578-1503 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug | 831-87-015-10-273101 vs 502578-1503 |
800150MA080S200ZR | Suyin Group | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | 831-87-015-10-273101 vs 800150MA080S200ZR |
48300-1511 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator | 831-87-015-10-273101 vs 48300-1511 |
G8271511110 | Amphenol Corporation | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | 831-87-015-10-273101 vs G8271511110 |
10136353-15111LF | Amphenol Communications Solutions | Check for Price | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 15 positions | 831-87-015-10-273101 vs 10136353-15111LF |
10136353-15111LF | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | 831-87-015-10-273101 vs 10136353-15111LF |