Part Details for 831-87-011-40-001191 by PRECI-DIP SSA
Results Overview of 831-87-011-40-001191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
831-87-011-40-001191 Information
831-87-011-40-001191 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 831-87-011-40-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-87-011-40-001191-ND
|
DigiKey | CONN SCKT 11P 0.079 GOLD SMD RA Min Qty: 3400 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4349 | Buy Now |
DISTI #
437-8318701140001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7300 | Buy Now |
DISTI #
831-87-011-40-001191
|
Avnet Abacus | 11 Position Socket Connector 0079 200mm Surface Mount Right Angle - Tape and Reel (Alt: 831-87-011-4... more RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 831-87-011-40-001191
831-87-011-40-001191 CAD Models
831-87-011-40-001191 Part Data Attributes
|
831-87-011-40-001191
PRECI-DIP SSA
Buy Now
|
Compare Parts:
831-87-011-40-001191
PRECI-DIP SSA
Select a part to compare: |
Samacsys Manufacturer | Preci-Dip |