-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2126
|
Newark | Standard Socket Header/Bulk |Mill-Max 831-43-002-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7820 / $12.4500 | Buy Now |
DISTI #
ED90564-ND
|
DigiKey | CONN RCPT 2POS 0.079 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1580 In Stock |
|
$0.4675 / $1.0200 | Buy Now |
DISTI #
575-8314300210001000
|
Mouser Electronics | Headers & Wire Housings 2P Single Row SKT .015-.025" Leads RoHS: Compliant | 250 |
|
$0.5960 / $1.0000 | Buy Now |
|
Future Electronics | 831 Series 2 Position Single Row Through Hole Socket Accepts .015-.025" Leads RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$6.2700 / $6.5400 | Buy Now |
|
Bisco Industries | 787 |
|
Buy Now | ||
DISTI #
MMX831-43-002-10-001000
|
Heilind Electronics | Americas - 1 in Stock |
|
$0.5766 | Buy Now | |
DISTI #
66762726
|
Verical | Conn Socket Strip SKT 2 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 12 Package Multiple: 1 | Americas - 715 |
|
$2.0774 / $5.9332 | Buy Now |
DISTI #
53832373
|
Verical | Conn Socket Strip SKT 2 POS 2mm Solder ST Top Entry Thru-Hole Min Qty: 12 Package Multiple: 1 | Americas - 72 |
|
$2.0774 / $5.9332 | Buy Now |
DISTI #
MMX831-43-002-10-001000
|
Interstate Connecting Components | 1 |
|
$0.5766 | Buy Now | |
DISTI #
000000000005701476
|
Sager | Headers & Wire Housings 2P Single Row SKT .015-.025 Leads Min Qty: 50 | 0 |
|
$0.6510 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
831-43-002-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
831-43-002-10-001000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |