Part Details for 831-1108/306-000 by WAGO Innovative Connections
Overview of 831-1108/306-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5PB1108CMGK | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGI | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer |
Price & Stock for 831-1108/306-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8545
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Light Gray |Wago 831-1108/306-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0700 / $30.2600 | Buy Now |
DISTI #
2946-831-1108/306-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.5500 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 8-pole - 100% protected against mismating - DIN-35 rail/panel mounting - 10,00 mm² - light gray RoHS: Compliant | 0 |
|
$24.6900 / $33.5900 | Buy Now |