Part Details for 830M1-0100 by TE Connectivity
Overview of 830M1-0100 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 830M1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3194
|
Newark | Accelerometer, 0.0125V/G, 5.5V, Lcc Rohs Compliant: Yes |Te Connectivity 830M1-0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$170.0500 | Buy Now |
DISTI #
223-830M1-0100CT-ND
|
DigiKey | TRIAXIAL, 100G, T&R Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
254 In Stock |
|
$137.6668 / $160.1900 | Buy Now |
DISTI #
20011424-00
|
Avnet Americas | Accelerometer Triple ?100g 3.3V to 5.5V 12.5mV/g 12-Pin SMD T/R (Alt: 20011424-00) Min Qty: 300 Package Multiple: 150 | 0 |
|
$116.9734 / $140.7646 | Buy Now |
DISTI #
824-830M1-0100
|
Mouser Electronics | Acceleration Sensor Modules 830M1-0100 Triaxial, 100g, T/R RoHS: Compliant | 0 |
|
$137.6600 | Order Now |
|
Onlinecomponents.com | 830M1-0100 Triaxial 100g Tape Reel 150pc RoHS: Compliant | 0 |
|
$125.6400 / $368.7600 | Buy Now |
DISTI #
20011424-00
|
Avnet Asia | Accelerometer Triple ?100g 3.3V to 5.5V 12.5mV/g 12-Pin SMD T/R (Alt: 20011424-00) RoHS: Compliant Min Qty: 300 Package Multiple: 10 Lead time: 46 Weeks, 0 Days | 0 |
|
$137.5375 / $154.9718 | Buy Now |
|
Master Electronics | 830M1-0100 Triaxial 100g Tape Reel 150pc RoHS: Compliant | 0 |
|
$125.6400 / $368.7600 | Buy Now |
Part Details for 830M1-0100
830M1-0100 CAD Models
830M1-0100 Part Data Attributes
|
830M1-0100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
830M1-0100
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Frequency Response | 15000 Hz | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 12.5 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |