Part Details for 830AS04150 by Tamura Corporation of America
Overview of 830AS04150 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830AS04150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6.75 Watts: 4.5V @ 1.5A - NA Input Blades RoHS: Compliant |
40 In Stock |
|
$6.4100 / $10.1000 | Buy Now |
DISTI #
51686614
|
Verical | Plug-In Adapter Single-OUT 4.5V 1.5A Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 40 |
|
$9.1390 / $13.1300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6.75 Watts: 4.5V @ 1.5A - NA Input Blades RoHS: Compliant |
40 In Stock |
|
$6.4100 / $10.1000 | Buy Now |