Part Details for 830A0067-03 by Tamura Corporation of America
Results Overview of 830A0067-03 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
830A0067-03 Information
830A0067-03 by Tamura Corporation of America is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for 830A0067-03
830A0067-03 CAD Models
830A0067-03 Part Data Attributes
|
830A0067-03
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
830A0067-03
Tamura Corporation of America
Power Transformer
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WALL PLUG-IN | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current 1 | 0.83 A | |
Transformer Type | POWER TRANSFORMER |