Part Details for 830A0060-03 by Tamura Corporation of America
Overview of 830A0060-03 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 830A0060-03
830A0060-03 CAD Models
830A0060-03 Part Data Attributes:
|
830A0060-03
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
830A0060-03
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WALL PLUG-IN | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER |