Part Details for 8309 by Keystone Electronics Corp
Overview of 8309 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5156
|
Newark | Led Holder (Snap-In) Rohs Compliant: Yes |Keystone 8309 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3820 | Buy Now |
DISTI #
36-8309-ND
|
DigiKey | HOLDER LED SNAP-IN T-1 .171"HOLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1902 In Stock |
|
$0.2482 / $0.6100 | Buy Now |
DISTI #
534-8309
|
Mouser Electronics | LED Mounting Hardware SNAP IN LED HLDR T-1 .232 DIA X .188" L RoHS: Compliant | 1065 |
|
$0.2700 / $0.5800 | Buy Now |
DISTI #
E02:0323_03389812
|
Arrow Electronics | Snap-In T-1 And T-13/4 LED Holders Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 | Europe - 900 |
|
$0.3095 / $0.5193 | Buy Now |
|
Future Electronics | Black Nylon Snap-In T-1 Led Holder 2.9 (ID )x 5.9 (OD) x 4.8 mm RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 1 Container: Bulk | 282Bulk |
|
$0.4100 / $0.4500 | Buy Now |
|
Bisco Industries | 493 |
|
Buy Now | ||
DISTI #
77249992
|
Verical | Snap-In T-1 And T-13/4 LED Holders Min Qty: 17 Package Multiple: 1 Date Code: 2219 | Americas - 884 |
|
$0.3080 / $0.5168 | Buy Now |
DISTI #
53833176
|
Verical | Snap-In T-1 And T-13/4 LED Holders Min Qty: 54 Package Multiple: 1 | Americas - 400 |
|
$1.3058 | Buy Now |
DISTI #
66760499
|
Verical | Snap-In T-1 And T-13/4 LED Holders Min Qty: 54 Package Multiple: 1 | Americas - 93 |
|
$1.5545 | Buy Now |
DISTI #
KEYS8309
|
TME | LED holder, 3mm, one-piece, Mat: polyamide Min Qty: 5 | 101 |
|
$0.4690 / $0.5870 | Buy Now |