-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .099-.111, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1550
|
Newark | De610012689 8309-8000=9/Dsub/Skt/Op/Prasb/30Avg/100Pak Rohs Compliant: Yes |3M 8309-8000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$4.2100 / $5.8000 | Buy Now |
DISTI #
98B9076
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:8300 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |3M 8309-8000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.8000 | Buy Now |
DISTI #
3M15418-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT IDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
447 In Stock |
|
$4.1801 / $7.1700 | Buy Now |
DISTI #
7100087929
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7100087929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 140 |
|
$3.5000 | Buy Now |
DISTI #
517-8309-8000
|
Mouser Electronics | D-Sub Standard Connectors 9P OPEN COVER SOCKET UNTHREADED INSERT RoHS: Compliant | 1201 |
|
$3.8900 / $5.1300 | Buy Now |
DISTI #
MMM7100087929
|
Heilind Electronics | 7100087929 UU004870364 DELTA 9 F O (ROHS COMP) | Americas - 0 in Stock |
|
$4.5480 / $4.6924 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 4 |
|
$15.3153 / $16.4093 | Buy Now | |
DISTI #
8309-8000
|
TTI | D-Sub Standard Connectors 9P OPEN COVER SOCKET UNTHREADED INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 165 In Stock |
|
$3.6700 / $4.6200 | Buy Now |
DISTI #
7100087929
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7100087929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 140 |
|
$3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8309-8000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8309-8000
3M Interconnect
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .099-.111, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 8309-8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8309-8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8309-9000 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .099-.111, Socket | 3M Interconnect | 8309-8000 vs 8309-9000 |
8309-9000 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, SOCKET | 3M Electronics | 8309-8000 vs 8309-9000 |