-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70033-008LF | Amphenol Communications Solutions | Din Accessory Shroud Hybrid 24 Contacts | |
70033-006LF | Amphenol Communications Solutions | Din Accessory Shroud Hybrid 60 Contacts |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8309-7003-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT IDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$9.4528 / $13.6100 | Buy Now |
DISTI #
19-8309-7003-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT IDC Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6630 | Buy Now |
DISTI #
7100151846
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port (Alt: 7100151846) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.4077 / $7.2432 | Buy Now |
DISTI #
517-8309-7003
|
Mouser Electronics | D-Sub Standard Connectors 9POS,CLOSED COVER D SUB SOCKET RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
DISTI #
MMM7100151846
|
Heilind Electronics | 7100151846 UU009239763 9/DSUB/SKT/CL/THDINS/US/30AVG/ | Americas - 0 in Stock |
|
$7.7622 / $8.0086 | Buy Now |
DISTI #
8309-7003
|
TTI | D-Sub Standard Connectors 9POS,CLOSED COVER D SUB SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3 In Stock |
|
$9.4500 / $13.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8309-7003
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8309-7003
3M Interconnect
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 8309-7003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8309-7003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8309-6003 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Socket, | 3M Interconnect | 8309-7003 vs 8309-6003 |
8309-6003 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, SOCKET | 3M Electronics | 8309-7003 vs 8309-6003 |