Part Details for 8308-1032-A-7 by RAF Electronic Hardware
Overview of 8308-1032-A-7 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
8308AGILF | Renesas Electronics Corporation | Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer | |
8308AGILFT | Renesas Electronics Corporation | Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer |
Price & Stock for 8308-1032-A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 76 |
|
Buy Now |