Part Details for 8307 060100 by Belden Inc
Results Overview of 8307 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8307RHAT | Texas Instruments | 3-Phase BLDC Controller and Pre-Driver (PWM ctrl) 40-VQFN -40 to 85 | |
DRV8307RHAR | Texas Instruments | 3-Phase BLDC Controller and Pre-Driver (PWM ctrl) 40-VQFN -40 to 85 |
Price & Stock for 8307 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3960
|
Newark | Shielded Multipair Cable 7Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:7 Pair, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1400 |
|
$963.4300 / $1,037.9800 | Buy Now |
DISTI #
BEL1845-100-ND
|
DigiKey | MULTI-PAIR 14COND 22AWG Min Qty: 100 Lead time: 4 Weeks Container: Spool |
6400 In Stock |
|
$7.2390 / $8.5962 | Buy Now |
DISTI #
566-8307-100-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 7PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 5 |
|
$810.4000 / $898.4600 | Buy Now |
DISTI #
70005584
|
RS | Multiconductor Cable, 7Pr/22AWG, 7x30, TC, PVC ins, Foil&Braid, Chrome PVC | Belden 8307 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$798.8400 | RFQ |
Part Details for 8307 060100
8307 060100 CAD Models
8307 060100 Part Data Attributes
|
8307 060100
Belden Inc
Buy Now
|
Compare Parts:
8307 060100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |